ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. PCI / PCIe Devices
                                                                                                    Print Page

                                                                                                    PCI9030-AA60PI F

                                                                                                    PCI & PCIe Device, I/O Accelerator, PCI 1.0, PCI 1.1, PCI 2.2, 3.3V to 3.3V Supply, QFP-176

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM PCI9030-AA60PI F
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoPCI9030-AA60PI F
                                                                                                    Newark Part No.08P1496
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoPCI9030-AA60PI F
                                                                                                    Newark Part No.08P1496
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PCI IC TypeI/O Accelerator
                                                                                                    PCI Bus TypeI/O Accelerator
                                                                                                    PCI Express Base SpecPCI 1.0, PCI 1.1, PCI 2.2
                                                                                                    IC Case / PackageQFP
                                                                                                    Digital IC CaseQFP
                                                                                                    No. of Pins176Pins
                                                                                                    Supply Voltage Min3.3V
                                                                                                    Supply Voltage Max5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The PCI9030-AA60PI F is a PCI SMARTarget I/O accelerator in 17 pin QFP package. This device provides best possible performance and flexibility to simplify the design using SMARTarget technology and set of advanced features. The PCI9030 is perfect solution for applications such as migrating legacy designs to PCI, compact PCI hot swap designs and smaller form factor designs. It is a PCI v2.2 compliant 32bit, 33MHz target interface chip enabling PCI burst transfers up to 132Mbytes/second.

                                                                                                    • 3.3V, 5V tolerant PCI signalling
                                                                                                    • Up to 60MHz local bus operation enabling burst transfers up to 240Mbytes/second
                                                                                                    • PCI target read ahead mode
                                                                                                    • PCI target programmable burst
                                                                                                    • PCI target delayed write
                                                                                                    • Posted memory writes
                                                                                                    • Programmable 32bit local bus operates up to 60MHz
                                                                                                    • Supports 5 PCI to local address spaces
                                                                                                    • Big/little endian conversion
                                                                                                    • Four programmable chip selects

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    PCI IC Type

                                                                                                    I/O Accelerator

                                                                                                    PCI Express Base Spec

                                                                                                    PCI 1.0, PCI 1.1, PCI 2.2

                                                                                                    Digital IC Case

                                                                                                    QFP

                                                                                                    Supply Voltage Min

                                                                                                    3.3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    PCI Bus Type

                                                                                                    I/O Accelerator

                                                                                                    IC Case / Package

                                                                                                    QFP

                                                                                                    No. of Pins

                                                                                                    176Pins

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)