1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Current Sensors & Transducers
                                                                                                    5. Current Sensors
                                                                                                    Print Page

                                                                                                    ECSJ404SC

                                                                                                    Current Switch, CurrentWatch™ ESCJ Series , Solid Core, Top Terminal, 1A to 175A, Normally Open

                                                                                                    Date/Lot Code

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER ECSJ404SC
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoECSJ404SC
                                                                                                    Newark Part No.08N7304
                                                                                                    Also Known AsGTIN UPC EAN: 786685121048
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$290.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $290.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoECSJ404SC
                                                                                                    Newark Part No.08N7304
                                                                                                    Also Known AsGTIN UPC EAN: 786685121048
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeVoltage
                                                                                                    Supply Voltage Range-
                                                                                                    Measured CurrentAC
                                                                                                    Accuracy-
                                                                                                    Current Sensor TechnologySolid-Core
                                                                                                    Primary Current1A to 175A
                                                                                                    Sensor MountingPanel Mount
                                                                                                    Operating Temperature Min-50°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The ECSJ404SC is a 19mm aperture Current Switch has solid core housing with top terminals. The current operated switch provides the same dependable indication of status offered by the CurrentWatch ECS series, but with the added benefit of increased set-point precision. A choice of three, jumper-selectable input ranges allows the device to be tailored to an application, providing more precise control through improved set-point resolution. Self-powering, isolated solid-state outputs, 1 to 6, 6 to 40 and 40 to 175A set-point with LED configuration and a solid-core enclosures is standard.

                                                                                                    • Self-powered
                                                                                                    • Normally open, 3A at 120VAC output
                                                                                                    • Easily adjustable set-point - Speeds start-up and reduces inventory
                                                                                                    • LED indication - Provides quick visual indication of output contact status
                                                                                                    • Built-in mounting feet - Provide for a secure installation

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Lighting, Motor Drive & Control

                                                                                                    Warnings

                                                                                                    This sensor is not a safety device and is not intended to be used as a safety device.

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Voltage

                                                                                                    Measured Current

                                                                                                    AC

                                                                                                    Current Sensor Technology

                                                                                                    Solid-Core

                                                                                                    Sensor Mounting

                                                                                                    Panel Mount

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Primary Current

                                                                                                    1A to 175A

                                                                                                    Operating Temperature Min

                                                                                                    -50°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code