Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKUSBX-SMT2AP1S-W30
Newark Part No.08N6427
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact Plating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCKUSBX-SMT2AP1S-W30 is a 4-pin SMT type-A USB Plug with phosphor bronze contacts and PA6T thermoplastic insulator. It is designed for use in dongles and adapters.
- 1A, 30VAC Electrical rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -55 to +85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
-
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate