1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Capacitive Proximity Sensors
                                                                                                    Print Page

                                                                                                    E2K-F10MC1

                                                                                                    Capacitive Proximity Sensor, E2K-F Series, Flat, 10 mm, NPN-NO, 10 to 30 Vdc

                                                                                                    Date/Lot Code

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION E2K-F10MC1
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE2K-F10MC1
                                                                                                    Newark Part No.27M2369
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$170.170
                                                                                                    5+$162.970
                                                                                                    10+$158.650
                                                                                                    25+$154.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $170.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE2K-F10MC1
                                                                                                    Newark Part No.27M2369
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeCapacitive Proximity Sensor
                                                                                                    Sensing Distance Min-
                                                                                                    Sensing Distance Max10mm
                                                                                                    Sensor Output TypeNPN
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Sensor Case / Package-
                                                                                                    Sensor TerminalsCable
                                                                                                    Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    IP RatingIP66
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The E2K-F10MC1 is a Flat Capacitive Sensor with excellent space efficiency. It is used for detecting ferrous metal. 50 x 50 x 1mm grounded metal plate is used as standard sensing object. The case is made of heat-resistant ABS. It provides reverse polarity and surge suppressor protection. It features flat sensor with excellent space efficiency and direct mounting onto a metallic surface is possible.

                                                                                                    • Red detection indicator
                                                                                                    • DC 3-wire model
                                                                                                    • 12 Turns of sensitivity adjustment
                                                                                                    • Normally open operation mode
                                                                                                    • NPN open collector control output
                                                                                                    • IP66 Protection rating

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Capacitive Proximity Sensor

                                                                                                    Sensing Distance Max

                                                                                                    10mm

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Sensor Case / Package

                                                                                                    -

                                                                                                    Sensor Body Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensing Distance Min

                                                                                                    -

                                                                                                    Sensor Output Type

                                                                                                    NPN

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Sensor Terminals

                                                                                                    Cable

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code