1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Capacitive Proximity Sensors
                                                                                                    Print Page

                                                                                                    E2KC25MF1

                                                                                                    PROXIMITY SWITCH, CAPACITIVE

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION E2KC25MF1
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE2KC25MF1
                                                                                                    Newark Part No.08N6312
                                                                                                    Product RangeE2K-C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$284.410
                                                                                                    5+$271.580
                                                                                                    10+$263.890
                                                                                                    25+$256.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $284.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE2KC25MF1
                                                                                                    Newark Part No.08N6312
                                                                                                    Product RangeE2K-C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeCapacitive Proximity Sensor
                                                                                                    Sensing Distance Min3mm
                                                                                                    Sensing Distance Max25mm
                                                                                                    Sensor Output TypePNP
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Sensor Case / Package-
                                                                                                    Sensor TerminalsCable
                                                                                                    Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    IP RatingIP66
                                                                                                    IP RatingIP66
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeE2K-C Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Capacitive Proximity Sensor

                                                                                                    Sensing Distance Max

                                                                                                    25mm

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Sensor Case / Package

                                                                                                    -

                                                                                                    Sensor Body Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sensing Distance Min

                                                                                                    3mm

                                                                                                    Sensor Output Type

                                                                                                    PNP

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Sensor Terminals

                                                                                                    Cable

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    E2K-C Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised