Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCG1C471MCL1GS
Newark Part No.
Full Reel58R6418
Re-Reel08N2554
Cut Tape08N2554
Product RangePCG Series
Your Part Number
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.760 |
| 25+ | $1.630 |
| 50+ | $1.500 |
| 100+ | $1.320 |
| 500+ | $1.200 |
| 1000+ | $1.040 |
| 2500+ | $0.928 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 1000+ | $0.915 |
| 2000+ | $0.864 |
| 4000+ | $0.779 |
| 6000+ | $0.751 |
| 10000+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCG1C471MCL1GS
Newark Part No.
Full Reel58R6418
Re-Reel08N2554
Cut Tape08N2554
Product RangePCG Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Voltage Rating16V
AE Capacitor CaseRadial Can - SMD
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Diameter10mm
Series NameCG
Capacitor TerminalsSolder
Height10mm
Ripple Current3.7A
Product Diameter10mm
Product Length10.3mm
Product Width-
Product Height10mm
Paquete del Proveedor-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCG Series
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Voltage Rating
16V
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Series Name
CG
Height
10mm
Product Diameter
10mm
Product Width
-
Paquete del Proveedor
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
16V
AE Capacitor Case
Radial Can - SMD
ESR
0.02ohm
Capacitance Tolerance
± 20%
Diameter
10mm
Capacitor Terminals
Solder
Ripple Current
3.7A
Product Length
10.3mm
Product Height
10mm
Operating Temperature Min
-55°C
Product Range
PCG Series
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for PCG1C471MCL1GS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate