Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-PAM-2
Newark Part No.08N1908
Product RangePAM Series
Your Part Number
Technical Datasheet
327 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.670 |
| 5+ | $33.270 |
| 10+ | $32.290 |
| 25+ | $31.650 |
| 50+ | $30.120 |
| 100+ | $27.050 |
| 250+ | $24.220 |
Price for:Each
Minimum: 1
Multiple: 1
$36.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-PAM-2
Newark Part No.08N1908
Product RangePAM Series
Technical Datasheet
Product RangePAM Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC30V
Contact Material-
Coil Voltages120VAC, 24V
SVHCTo Be Advised
Product Overview
The SSU-PAM-2 is a Multi-voltage Relay provides 7A form C contacts. The input voltages are polarity sensitive and diode protected. A red LED is provided which, when illuminated, indicates the relay coil is energized.
- Polarized and energized LED indicator
- 0 to 49°C Ambient temperature range
Applications
HVAC, Lighting, Power Management, Security
Technical Specifications
Product Range
PAM Series
Contact Current
10A
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Voltages
120VAC, 24V
Contact Configuration
SPDT
Relay Mounting
Panel Mount
Relay Terminals
Wire Leaded
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate