2. Semiconductors - Discretes
                                                                                                    3. Diode Modules
                                                                                                    Print Page

                                                                                                    CD421290B

                                                                                                    Diode Module, 1.2 kV, 95 A, 1.65 V, 1 Pair Series Connection, Module, 5 Pins

                                                                                                    POWEREX
                                                                                                    POWEREX CD421290B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoCD421290B
                                                                                                    Newark Part No.08J5935
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Product Information

                                                                                                    POWEREX
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoCD421290B
                                                                                                    Newark Part No.08J5935
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Phases-
                                                                                                    Repetitive Peak Reverse Voltage1.2kV
                                                                                                    Average Forward Current95A
                                                                                                    Forward Voltage Max1.65V
                                                                                                    Diode Module Configuration1 Pair Series Connection
                                                                                                    Bridge Rectifier Case StyleModule
                                                                                                    Diode Case StyleModule
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Max125°C
                                                                                                    Forward Surge Current2.1kA
                                                                                                    Diode MountingPanel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    No. of Phases

                                                                                                    -

                                                                                                    Average Forward Current

                                                                                                    95A

                                                                                                    Diode Module Configuration

                                                                                                    1 Pair Series Connection

                                                                                                    Diode Case Style

                                                                                                    Module

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Diode Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    1.2kV

                                                                                                    Forward Voltage Max

                                                                                                    1.65V

                                                                                                    Bridge Rectifier Case Style

                                                                                                    Module

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Forward Surge Current

                                                                                                    2.1kA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)