Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW005R5000JS73
Newark Part No.08J4637
Product RangeCW Series
Technical Datasheet
Resistance500mohm
Product RangeCW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-000V
Resistor TechnologyCeramic
Temperature Coefficient± 90ppm/°C
Operating Temperature Min-65°C
Operating Temperature Max350°C
SVHCTo Be Advised
Technical Specifications
Resistance
500mohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Operating Temperature Min
-65°C
SVHC
To Be Advised
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-000V
Temperature Coefficient
± 90ppm/°C
Operating Temperature Max
350°C
Technical Docs (2)
Alternatives for CW005R5000JS73
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate