Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No595D105X9035A2T
Newark Part No.
Full Reel08J4220
Re-Reel08J0530
Cut Tape08J0530
Product RangeTANTAMOUNT 595D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.834 |
| 4000+ | $0.749 |
| 6000+ | $0.723 |
| 10000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D105X9035A2T
Newark Part No.
Full Reel08J4220
Re-Reel08J0530
Cut Tape08J0530
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1507 [3718 Metric]
Capacitance Tolerance± 10%
ESR4.1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current140mA
Product Length3.7mm
Product Width1.6mm
Product Height1.4mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1507 [3718 Metric]
ESR
4.1ohm
Failure Rate
-
Product Length
3.7mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
140mA
Product Width
1.6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 595D105X9035A2T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate