Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23026D1022B201 *X020
Newark Part No.08H5616
Product RangeP1/V23026 Series
Also Known As1393776-4
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23026D1022B201 *X020
Newark Part No.08H5616
Product RangeP1/V23026 Series
Also Known As1393776-4
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeP1/V23026 Series
Relay MountingSurface Mount
Coil TypeDC Monostable
Relay Terminals-
Contact Voltage VAC150V
Contact Voltage VDC125V
Contact MaterialPalladium Nickel, Rhodium, Gold
Coil Resistance1.8kohm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
-
Contact Voltage VDC
125V
Coil Resistance
1.8kohm
Contact Configuration
SPDT
Product Range
P1/V23026 Series
Coil Type
DC Monostable
Contact Voltage VAC
150V
Contact Material
Palladium Nickel, Rhodium, Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate