Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39.950 |
Product Information
Product Overview
The G100L-2DB is a 7.5ml nonflammable unique Contact Cleaner, specially formulated to improve conductivity, lubricates and protects plated connectors for maximum performance and protection. Improves conductivity, maintains optimum signal quality, reduces fretting and dendrite corrosion and stabilizes connections between similar and dissimilar metals. Molecularly bonds to both base-metals and plated surfaces and seals out oxygen, protecting both surfaces. The DeoxIT® gold coating is excellent at reducing wear abrasion, arcing, RFI and intermittent connections and improves connector performance/reliability.
- Improves conductivity and maintains optimum signal quality
- Prevents dendrite and fretting corrosion
- Prevents data errors, lockups and intermittent
- Protects base metals from oxidation
- Reduces arcing, RFI, wear and abrasion
- -45 to 240°C Temperature range
Applications
Industrial
Technical Specifications
Electrical, Electronic Components
Brush Applicator
-
No SVHC (04-Feb-2026)
Contacts
7.4ml
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate