1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCR Modules
                                                                                                    Print Page

                                                                                                    VS-P102KW

                                                                                                    Thyristor Bridge Rectifier Module, Single Phase, 25 A, 600 V

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY VS-P102KW
                                                                                                    VISHAY VS-P102KW
                                                                                                    VISHAY VS-P102KW
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-P102KW
                                                                                                    Newark Part No.08F3137
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$42.270
                                                                                                    25+$37.990
                                                                                                    50+$34.720
                                                                                                    100+$33.970
                                                                                                    250+$32.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $422.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-P102KW
                                                                                                    Newark Part No.08F3137
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SCR Module TypeBridge Rectifier, Single Phase - SCR
                                                                                                    Peak Repetitive Off State Voltage600V
                                                                                                    Gate Trigger Current Max60mA
                                                                                                    Average Forward Current25A
                                                                                                    Average On State Current25A
                                                                                                    On State RMS Current-
                                                                                                    Peak Non Repetitive Surge Current357A
                                                                                                    Gate Trigger Voltage Max2V
                                                                                                    Holding Current Max130mA
                                                                                                    Operating Temperature Max125°C
                                                                                                    Repetitive Peak Reverse Voltage600V
                                                                                                    Repetitive Peak Reverse Voltage600V
                                                                                                    Thyristor Case StylePACE-PAK (D-19)
                                                                                                    No. of Pins6Pins
                                                                                                    Thyristor MountingPanel
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The VS-P102KW is a 25A passivated assembled circuit elements Power Module consists of power thyristors and power diodes configured in a single package. The integrated power circuit with its isolating base plate mechanical designs are greatly simplified giving advantage of reduced size.

                                                                                                    • Glass passivated junctions for greater reliability
                                                                                                    • Electrically isolated base plate
                                                                                                    • High dynamic characteristics
                                                                                                    • Wide choice of circuit configurations
                                                                                                    • Simplified mechanical design and assembly
                                                                                                    • UL E78996 approved

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    SCR Module Type

                                                                                                    Bridge Rectifier, Single Phase - SCR

                                                                                                    Gate Trigger Current Max

                                                                                                    60mA

                                                                                                    Average On State Current

                                                                                                    25A

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    357A

                                                                                                    Holding Current Max

                                                                                                    130mA

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    600V

                                                                                                    Thyristor Case Style

                                                                                                    PACE-PAK (D-19)

                                                                                                    Thyristor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    600V

                                                                                                    Average Forward Current

                                                                                                    25A

                                                                                                    On State RMS Current

                                                                                                    -

                                                                                                    Gate Trigger Voltage Max

                                                                                                    2V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    600V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code