Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP913SLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08F3054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $12.970 |
Price for:Each
Minimum: 500
Multiple: 500
$6,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP913SLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08F3054
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±10°
Dark Current25nA
Operating Temperature Min-65°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP913SL is a Silicon PIN Photodiode mounted in a two-leaded hermetically sealed package. The OP913SL has a dome lens with an acceptance angle of 10° when measured from the optical axis to the half power point.
- Linear response vs. irradiance
- Fast switching time
- Narrow receiving angle
- Enhanced temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
25nA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
10°
Operating Temperature Min
-65°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate