Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP506ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F3011 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.780 |
| 2000+ | $0.765 |
| 3000+ | $0.750 |
| 5000+ | $0.735 |
| 10000+ | $0.720 |
| 25000+ | $0.705 |
| 50000+ | $0.690 |
Price for:Each
Minimum: 1000
Multiple: 1000
$780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP506ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F3011 |
| Technical Datasheet | |
| Wavelength Typ | 935nm |
| Viewing Angle | - |
| Power Consumption | 100mW |
| No. of Pins | 2Pins |
| Transistor Case Style | T-1 (3mm) |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OP506A is a Silicon NPN Phototransistor moulded in blue tinted epoxy package. The narrow receiving angle provides excellent on-axis coupling. This device is 100% production tested using infrared light for close correlation with Optek's GaAs and GaAIAs emitters.
- Narrow receiving angle
- Small package size for space limited applications
- 0.100" (2.54mm) Lead spacing
Applications
Portable Devices, Sensing & Instrumentation
Technical Specifications
| Wavelength Typ | 935nm |
|---|---|
| Power Consumption | 100mW |
| Transistor Case Style | T-1 (3mm) |
| MSL | - |
| Viewing Angle | - |
|---|---|
| No. of Pins | 2Pins |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for OP506A
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |