Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP295BCopy
Newark Part No.08F2987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.758 |
| 3000+ | $0.747 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,137.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP295BCopy
Newark Part No.08F2987
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)1.5A
Forward Voltage VF Max4V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
T-1 3/4 (5mm)
Fall Time tf
250ns
Forward Voltage VF Max
4V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Angle of Half Intensity
20°
Rise Time
500ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate