Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPL551Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08F2895 |
| Product Range | Photologic OPL551 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.400 |
| 2000+ | $1.370 |
| 3000+ | $1.340 |
| 5000+ | $1.320 |
| 10000+ | $1.290 |
| 25000+ | $1.260 |
| 50000+ | $1.230 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPL551Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08F2895 |
| Product Range | Photologic OPL551 Series |
| Technical Datasheet | |
| Product Range | Photologic OPL551 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Simplified circuitry with fully integrated circuit design
- 1µA Low current consumption with the proprietary design
- Excellent resistance to electromagnetic noise
- High Signal/Noise ratio to minimize false operation
- Low power consumption
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting, HVAC, Security, Imaging, Video & Vision, Audio
Technical Specifications
| Product Range | Photologic OPL551 Series |
|---|---|
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for OPL551
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |