Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI1264CCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 08F2863 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.440 |
| 25+ | $2.390 |
| 50+ | $2.350 |
| 100+ | $2.300 |
| 250+ | $2.250 |
| 500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI1264CCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 08F2863 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Axial |
| No. of Pins | 4Pins |
| Forward Current If Max | 40mA |
| Isolation Voltage | 10kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPI1264C is an Optically Coupled Isolator has a 890nm LED and NPN silicon phototransistor sensor. The OPI1264 series devices are sealed in a precast opaque housing with a optically transmissive path between the LED and the photosensor. It is designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.
- Low‐cost plastic housing
Applications
Industrial, Medical
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 10kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | Axial |
|---|---|
| Forward Current If Max | 40mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (2)
Alternatives for OPI1264C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |