Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPF470Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08F2852 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $8.500 |
| 200+ | $8.340 |
| 300+ | $8.170 |
| 500+ | $7.880 |
| 1000+ | $7.590 |
| 2500+ | $7.440 |
| 5000+ | $7.290 |
Price for:Each
Minimum: 100
Multiple: 100
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPF470Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 08F2852 |
| Technical Datasheet | |
| Wavelength Typ | 880nm |
| Data Rate Max | - |
| Data Transmission Distance | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPF470 is a high speed Fibre Optic Detector with low noise silicon PIN photodiode for fibre optic applications. It offers fast response at moderate bias and is compatible with LED and laser diode sources in the 800 to 1000nm wavelength region. Low capacitance improves signal to noise performance in typical short haul LAN applications. It is designed to be compatible with multimode optical fibres from 50/125 to 200/300microns.
- Electrically isolated plastic cap package
- Designed to self align in the 0.228 diameter bore of standard fibre optic receptacles
- Press fit simplified component installation
- 35MHz Operation minimum
- 200mW Continuous power dissipation
- 100VDC Maximum reverse voltage
Applications
Fibre Optics
Technical Specifications
| Wavelength Typ | 880nm |
|---|---|
| Data Transmission Distance | - |
| SVHC | No SVHC (27-Jun-2024) |
| Data Rate Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for OPF470
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |