Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0240
Newark Part No.08C1519
Product RangeM39006 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0240
Newark Part No.08C1519
Product RangeM39006 Series
Technical Datasheet
Capacitance270µF
Voltage(DC)60V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current1.85A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR-
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead
Product Overview
The M39006 series wet Tantalum Capacitor with hermetical seal. In accordance with the military specification MIL-PRF-39006 all capacitors are marked with the military part number (M39006/xx-xxxx) rather than the older style designation (CLR79, CLR81) and should be ordered as such. MIL-PRF-39006 establishes 1000 h failure rate levels of 1, 0.1 and 0.01%. When ordering these parts, care must be exercised that the correct part number expressing the appropriate failure level be specified.
- Metal cased
- Axial lead
- Tubular
- MIL-PRF-39006/25 Qualified
- 6.8 to 2200μF Capacitance range
- 6 to 125V Voltage range
Technical Specifications
Capacitance
270µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
1.85A
Product Diameter
10.31mm
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate