Print Page
S32K312NHT0VPBST
ARM MCU, S32 Family S32K3xx Series Microcontrollers, ARM Cortex-M7F, 32 bit, 120 MHz, 2 MB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S32K312NHT0VPBSTCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 08AK8944 |
| Product Range | S32 Family S32K3xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 420+ | $5.790 |
| 840+ | $5.720 |
| 1260+ | $5.610 |
| 2100+ | $5.490 |
| 4200+ | $5.380 |
| 10500+ | $5.260 |
| 21000+ | $5.150 |
Price for:Each
Minimum: 420
Multiple: 420
$2,431.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S32K312NHT0VPBSTCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 08AK8944 |
| Product Range | S32 Family S32K3xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S32 Family S32K3xx Series Microcontrollers |
| Device Core | ARM Cortex-M7F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 120MHz |
| Program Memory Size | 2MB |
| No. of Pins | 172Pins |
| IC Case / Package | MaxQFP |
| No. of I/O's | - |
| Interfaces | FlexCAN, I2C, LPSPI, LPUART |
| RAM Memory Size | 192KB |
| ADC Channels | 48Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.97V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | S32 |
| MCU Series | S32K3xx |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | S32 Family S32K3xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 2MB |
| IC Case / Package | MaxQFP |
| Interfaces | FlexCAN, I2C, LPSPI, LPUART |
| ADC Channels | 48Channels |
| Supply Voltage Min | 2.97V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | S32K3xx |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | ARM Cortex-M7F |
|---|---|
| Operating Frequency Max | 120MHz |
| No. of Pins | 172Pins |
| No. of I/O's | - |
| RAM Memory Size | 192KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 105°C |
| MCU Family | S32 |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |