Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Switches, Multiplexers & Demultiplexers
                                                                                                    4. Switches / Multiplexers / Demultiplexers
                                                                                                    Print Page

                                                                                                    74HC4052D(BJ)

                                                                                                    Analogue Multiplexer/Demultiplexer, 2-CH, 4:1, 2V to 6V, -40 to 125 °C, SOIC-16

                                                                                                    TOSHIBA
                                                                                                    TOSHIBA 74HC4052D(BJ)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part No74HC4052D(BJ)
                                                                                                    Newark Part No.
                                                                                                    Re-Reel08AK8502
                                                                                                    Cut Tape08AK8502
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    294 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.456
                                                                                                    10+$0.275
                                                                                                    25+$0.239
                                                                                                    50+$0.234
                                                                                                    100+$0.228
                                                                                                    250+$0.190
                                                                                                    500+$0.159
                                                                                                    1000+$0.142
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part No74HC4052D(BJ)
                                                                                                    Newark Part No.
                                                                                                    Re-Reel08AK8502
                                                                                                    Cut Tape08AK8502
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionAnalogue Multiplexer/Demultiplexer
                                                                                                    Power Supply TypeSingle & Dual Supply
                                                                                                    Supply Voltage Range2V to 6V
                                                                                                    Supply Voltage Range2V to 6V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Channels2Channels
                                                                                                    On Resistance Typ135ohm
                                                                                                    On Resistance Max240ohm
                                                                                                    Switch Configuration-
                                                                                                    Mux / Demux Configuration4:1
                                                                                                    Interfaces-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    74HC4052D(BJ) is a dual 4-channel analogue multiplexer/demultiplexer. It is fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The digital signal to the control terminal turns "ON" the corresponding switch of each channel a large amplitude signal (VCC - VEE) can then be switched by the small logical amplitude (VCC - GND) control signal.

                                                                                                    • Low power dissipation is 4.0µA maximum at (VCC = 6V, VEE = GND, Ta = 25°C)
                                                                                                    • Low ON-resistance is 50 ohm typical at (VCC - VEE = 9V)
                                                                                                    • Vcc supply voltage range from 2.0V to 6.0V
                                                                                                    • ON-resistance is 180 ohm typical at (Ta = 25°C)
                                                                                                    • Input/output leakage current is ±0.06µA maximum at (Ta = 25°C)
                                                                                                    • Quiescent supply current is 4µA maximum at (Ta = 25°C)
                                                                                                    • Control input capacitance is 5pF typical at (Ta = 25°C)
                                                                                                    • Sine wave distortion is 0.025% typical at (RL = 10kohm, CL = 50pF, fIN = 1kHz)
                                                                                                    • 120MHz maximum frequency response at (Ta = 25°C)
                                                                                                    • Operating temperature range from -40°C to 125°C, SOIC16 package

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Analogue Multiplexer/Demultiplexer

                                                                                                    Supply Voltage Range

                                                                                                    2V to 6V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    On Resistance Max

                                                                                                    240ohm

                                                                                                    Mux / Demux Configuration

                                                                                                    4:1

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Power Supply Type

                                                                                                    Single & Dual Supply

                                                                                                    Supply Voltage Range

                                                                                                    2V to 6V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    On Resistance Typ

                                                                                                    135ohm

                                                                                                    Switch Configuration

                                                                                                    -

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 74HC4052D(BJ)

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised