Print Page
Image is for illustrative purposes only. Please refer to product description.

45,350 In Stock
Need more?
2900 Delivery in 1-3 Business Days(US stock)
42450 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.141 | $0.012 |
| 10+ | $0.109 | $0.012 |
| 25+ | $0.067 | $0.012 |
| 50+ | $0.055 | $0.012 |
| 100+ | $0.045 | $0.012 |
| 250+ | $0.037 | $0.012 |
| 500+ | $0.029 | $0.012 |
| 1000+ | $0.027 | $0.012 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA1586-GR,LF(T
Newark Part No.08AK8205
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
DC Collector Current150mA
Power Dissipation Pd100mW
Power Dissipation100mW
Transistor Case StyleSOD-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min70hFE
DC Current Gain hFE70hFE
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
DC Collector Current
150mA
Power Dissipation
100mW
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
DC Current Gain hFE
70hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
150mA
Power Dissipation Pd
100mW
Transistor Case Style
SOD-323
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Operating Temperature Max
125°C
Qualification
AEC-Q101
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability