Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPSA1303USC
Newark Part No.08AK6772
Product RangePSA Series 3
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,995.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,995.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPSA1303USC
Newark Part No.08AK6772
Product RangePSA Series 3
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangePSA Series 3
Test Frequency Range1MHz to 1.3GHz
External Height192mm
External Width92mm
External Depth49mm
Weight580g
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PSA1303USC is an extended version of PSA Series III RF spectrum analyser includes the firmware upgrade (U01), the travel case, telescopic antenna and car charger.
- 1MHz to 1300MHz frequency range
- Measurement in dBm or dBµV, mV or µW
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, view and reference traces in contrasting colours
- Twin markers with readout of absolute & difference values
- Smart marker movement with selectable peak tracking
- Frequency presets and independent state storage
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited data storage and more than 3 hours continuous operation from a charge
Contents
PSA1303 spectrum analyser, Firmware upgrade (U01), Travel case PSA-SC, Telescopic antenna WB-ANT, Vehicle charger PSA-VC, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Safety documentation (multi-language).
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
1MHz to 1.3GHz
External Width
92mm
Weight
580g
Plug Type
-
Product Range
PSA Series 3
External Height
192mm
External Depth
49mm
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate