2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Buffers, Transceivers & Line Drivers
                                                                                                    Print Page

                                                                                                    HEF4050BT,653

                                                                                                    BUFFER, NON INVERTING, -40 TO 85DEG C ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    NEXPERIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEXPERIA HEF4050BT,653
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoHEF4050BT,653
                                                                                                    Newark Part No.
                                                                                                    Full Reel93X4273
                                                                                                    Re-Reel08AK6085
                                                                                                    Cut Tape08AK6085
                                                                                                    Your Part Number
                                                                                                    6,489 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 59 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.546
                                                                                                    10+$0.446
                                                                                                    25+$0.395
                                                                                                    50+$0.351
                                                                                                    100+$0.301
                                                                                                    250+$0.264
                                                                                                    500+$0.210
                                                                                                    1000+$0.201
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2500+$0.270
                                                                                                    5000+$0.257
                                                                                                    10000+$0.247
                                                                                                    15000+$0.242
                                                                                                    25000+$0.240
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoHEF4050BT,653
                                                                                                    Newark Part No.
                                                                                                    Full Reel93X4273
                                                                                                    Re-Reel08AK6085
                                                                                                    Cut Tape08AK6085
                                                                                                    Logic Device TypeBuffer, Non Inverting
                                                                                                    Logic Family / Base NumberHEF4050B
                                                                                                    IC Case / PackageSOIC
                                                                                                    Logic Case StyleSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Inputs / Bits1 Input
                                                                                                    No. of ElementsHex
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max15V
                                                                                                    Logic IC FamilyHEF4000
                                                                                                    Logic IC Base Number4050
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Logic Device Type

                                                                                                    Buffer, Non Inverting

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    No. of Elements

                                                                                                    Hex

                                                                                                    Supply Voltage Max

                                                                                                    15V

                                                                                                    Logic IC Base Number

                                                                                                    4050

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Logic Family / Base Number

                                                                                                    HEF4050B

                                                                                                    Logic Case Style

                                                                                                    SOIC

                                                                                                    No. of Inputs / Bits

                                                                                                    1 Input

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Logic IC Family

                                                                                                    HEF4000

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Alternatives for HEF4050BT,653

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code