ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. MEMS Accelerometers
                                                                                                    Print Page

                                                                                                    FXLS93230AESR2

                                                                                                    MEMS ACCELEROMETER, 500G

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP FXLS93230AESR2
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoFXLS93230AESR2
                                                                                                    Newark Part No.
                                                                                                    Re-Reel08AK6022
                                                                                                    Cut Tape08AK6022
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoFXLS93230AESR2
                                                                                                    Newark Part No.
                                                                                                    Re-Reel08AK6022
                                                                                                    Cut Tape08AK6022
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MEMS Sensor OutputDigital
                                                                                                    MEMS Sensor OutputDigital
                                                                                                    Sensing Range - Accelerometer± 500g
                                                                                                    Sensing AxisX
                                                                                                    Output InterfaceI2C, SPI
                                                                                                    Sensor Case / PackageHLQFN
                                                                                                    No. of Pins16Pins
                                                                                                    Sensitivity Typ40.9639LSB/g
                                                                                                    Sensor Case StyleHLQFN
                                                                                                    Supply Voltage Min4V
                                                                                                    Supply Voltage Max16V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity Min38.9157LSB/g
                                                                                                    Sensitivity Min0
                                                                                                    Sensitivity Max0
                                                                                                    Sensitivity Max43.0121LSB/g
                                                                                                    Operating Temperature Max125°C
                                                                                                    QualificationAEC-Q100
                                                                                                    Product Range-
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    FXLS93230AESR2 is a dual channel DSI3, PSI5, SPI, and I²C compatible lateral (X-axis or Y-axis) or vertical (Z-axis) inertial sensor. Application includes airbag, collision/crash detection, active suspension vibration monitoring (automotive), machine condition monitoring (industrial).

                                                                                                    • Discovery mode for physical location identification, high side bus switch output driver
                                                                                                    • Command and response mode support for device configuration
                                                                                                    • Periodic data collection mode support for sensor data transfers
                                                                                                    • Background diagnostic mode support during periodic data collection mode
                                                                                                    • Optional daisy chain with external low side switch
                                                                                                    • Two-wire programming mode, register read and write commands
                                                                                                    • Sensor data transmission commands, command echo with 3-bit source identification
                                                                                                    • 2-bit basic status and 2-bit detailed status fields
                                                                                                    • Standard mode, fast mode, and fast mode plus support
                                                                                                    • HLQFN16 package, operating temperature range from -40°C to 125°C

                                                                                                    Technical Specifications

                                                                                                    MEMS Sensor Output

                                                                                                    Digital

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 500g

                                                                                                    Output Interface

                                                                                                    I2C, SPI

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Sensor Case Style

                                                                                                    HLQFN

                                                                                                    Supply Voltage Max

                                                                                                    16V

                                                                                                    Sensitivity Min

                                                                                                    38.9157LSB/g

                                                                                                    Sensitivity Max

                                                                                                    0

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MEMS Sensor Output

                                                                                                    Digital

                                                                                                    Sensing Axis

                                                                                                    X

                                                                                                    Sensor Case / Package

                                                                                                    HLQFN

                                                                                                    Sensitivity Typ

                                                                                                    40.9639LSB/g

                                                                                                    Supply Voltage Min

                                                                                                    4V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity Min

                                                                                                    0

                                                                                                    Sensitivity Max

                                                                                                    43.0121LSB/g

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code