2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    9205B

                                                                                                    Bench Power Supply, Programmable, 1 Output, 0 V, 60 V, 0 A, 25 A

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 9205B
                                                                                                    B&K PRECISION 9205B
                                                                                                    B&K PRECISION 9205B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9205B
                                                                                                    Newark Part No.08AK4956
                                                                                                    Product Range9200B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,960.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,960.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9205B
                                                                                                    Newark Part No.08AK4956
                                                                                                    Product Range9200B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max60V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max25A
                                                                                                    Power Rating600W
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max220V
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range9200B Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    9200B series multi-range programmable DC power supply. Replace multiple supplies on bench or in rack. The 9200B series automatically recalculates voltage and current limits for each setting. Supply provides numerical keypad for direct entry of voltage and current values along with convenient cursors and a rotary knob to quickly make incremental voltage and current changes. NI certified LabVIEW™ driver and softpanel for remote control, test sequence generation, and datalogging available. It is suitable for a wide range of applications including production testing, R&D, electronic field service and education.

                                                                                                    • 60V max voltage, 25A max current and 600W max power
                                                                                                    • Multi-ranging operation
                                                                                                    • Store and recall up to 72 instrument settings
                                                                                                    • Output timer function, list mode programming, remote sense
                                                                                                    • Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
                                                                                                    • Thermostatically controlled fan and built-in digital voltmeter (DVM)
                                                                                                    • Overvoltage/overpower/overtemperature protection and key-lock function
                                                                                                    • Compact 19” half-rack form factor allows for side by side rack mounting of two units

                                                                                                    Contents

                                                                                                    Programmable DC power supply, User manual, Power cord, Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    600W

                                                                                                    Supply Voltage Max

                                                                                                    220V

                                                                                                    Product Range

                                                                                                    9200B Series

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    60V

                                                                                                    Output Current Max

                                                                                                    25A

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)