2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    9115B

                                                                                                    Bench Power Supply, Programmable, 1 Output, 0 V, 80 V, 0 A, 60 A

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 9115B
                                                                                                    B&K PRECISION 9115B
                                                                                                    B&K PRECISION 9115B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9115B
                                                                                                    Newark Part No.08AK4948
                                                                                                    Product Range9115B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,550.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,550.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9115B
                                                                                                    Newark Part No.08AK4948
                                                                                                    Product Range9115B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max80V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max60A
                                                                                                    Power Rating1.2kW
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max230V
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Product Range9115B Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    9115B is a 1200W multi-range power supply without GPIB. This multi-range power supply automatically recalculates voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For benchtop applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analog-style knobs to quickly make incremental voltage or current changes. Systems integrators benefit from the standard USB (USBTMC-compliant), RS232, and RS485 interfaces supporting SCPI commands.

                                                                                                    • Multi-ranging operation (output up to max power rating within maximum voltage and current rating)
                                                                                                    • Compact, high density, 1U rackmount form factor (2U for 9117)
                                                                                                    • High programming and readback resolution, adjustable voltage rise and fall times
                                                                                                    • Store and recall up to 100 instrument settings
                                                                                                    • Analog interface with control and monitoring functions, remote sense
                                                                                                    • Overvoltage protection, overpower protection, overtemperature protection, and key-lock function
                                                                                                    • Softpanel for remote control, test sequence generation, and data logging
                                                                                                    • 80V maximum voltage, 60A maximum current, 1200W maximum power
                                                                                                    • USB, RS232, RS485, analog interface, 0ºC to 40ºC operating temperature
                                                                                                    • Dimension is 16.32” x 1.75” x 19.02” (W x H x D)

                                                                                                    Contents

                                                                                                    Power supply, User manual, AC power cord, Rackmount kit, Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    1.2kW

                                                                                                    Supply Voltage Max

                                                                                                    230V

                                                                                                    Product Range

                                                                                                    9115B Series

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    80V

                                                                                                    Output Current Max

                                                                                                    60A

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)