Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC06J221TRF
Newark Part No.
Full Reel08AH3500
Re-Reel08AH9205
Cut Tape08AH9205
Product RangeNRC Series
Your Part Number
82,910 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.063 | $0.002 |
| 25+ | $0.031 | $0.002 |
| 50+ | $0.020 | $0.002 |
| 100+ | $0.014 | $0.002 |
| 250+ | $0.010 | $0.002 |
| 500+ | $0.008 | $0.002 |
| 1000+ | $0.006 | $0.002 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC06J221TRF
Newark Part No.
Full Reel08AH3500
Re-Reel08AH9205
Cut Tape08AH9205
Product RangeNRC Series
Technical Datasheet
Resistance220ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for NRC06J221TRF
3 Products Found
Technical Specifications
Resistance
220ohm
Power Rating
100mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability