Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC06F2003TRF
Newark Part No.
Full Reel08AH0492
Re-Reel08AH8493
Cut Tape08AH8493
Product RangeNRC Series
Your Part Number
82,595 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.002 | $0.00 |
| Total Price | $0.00 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.100 | $0.002 |
| 25+ | $0.028 | $0.002 |
| 50+ | $0.016 | $0.002 |
| 100+ | $0.013 | $0.002 |
| 250+ | $0.011 | $0.002 |
| 500+ | $0.009 | $0.002 |
| 1000+ | $0.007 | $0.002 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC06F2003TRF
Newark Part No.
Full Reel08AH0492
Re-Reel08AH8493
Cut Tape08AH8493
Product RangeNRC Series
Technical Datasheet
Resistance200kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for NRC06F2003TRF
2 Products Found
Technical Specifications
Resistance
200kohm
Power Rating
100mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability