Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC12J621TRF
Newark Part No.
Re-Reel09AH1956
Cut Tape09AH1956
Product RangeNRC Series
Your Part Number
Technical Datasheet
4,350 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 25+ | $0.080 |
| 50+ | $0.051 |
| 100+ | $0.036 |
| 250+ | $0.028 |
| 500+ | $0.021 |
| 1000+ | $0.015 |
| 2500+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC12J621TRF
Newark Part No.
Re-Reel09AH1956
Cut Tape09AH1956
Product RangeNRC Series
Technical Datasheet
Resistance620ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for NRC12J621TRF
2 Products Found
Technical Specifications
Resistance
620ohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability