Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC02J102TRF
Newark Part No.
Re-Reel08AH5277
Cut Tape08AH5277
Product RangeNRC Series
Your Part Number
28,876 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.095 | $0.002 |
| 25+ | $0.046 | $0.002 |
| 100+ | $0.030 | $0.002 |
| 250+ | $0.021 | $0.002 |
| 500+ | $0.016 | $0.002 |
| 1000+ | $0.012 | $0.002 |
| 2500+ | $0.008 | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC02J102TRF
Newark Part No.
Re-Reel08AH5277
Cut Tape08AH5277
Product RangeNRC Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Product RangeNRC Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for NRC02J102TRF
4 Products Found
Technical Specifications
Resistance
1kohm
Power Rating
50mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0201 [0603 Metric]
Product Range
NRC Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability