1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    NRS8030T100MJGJ

                                                                                                    Power Inductor (SMD), 10 µH, 3.6 A, Shielded, 2.9 A, NRS Series

                                                                                                    TAIYO YUDEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TAIYO YUDEN NRS8030T100MJGJ
                                                                                                    ManufacturerTAIYO YUDEN
                                                                                                    Manufacturer Part NoNRS8030T100MJGJ
                                                                                                    Newark Part No.
                                                                                                    Full Reel88T9935
                                                                                                    Re-Reel08AH2195
                                                                                                    Cut Tape08AH2195
                                                                                                    Product RangeNRS Series
                                                                                                    Also Known AsLSXNH8080XKL100MJG, LLXNH8080XKL100MJG
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1000$0.286$286.00
                                                                                                    Total Price $286.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    500+$0.286
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TAIYO YUDEN
                                                                                                    ManufacturerTAIYO YUDEN
                                                                                                    Manufacturer Part NoNRS8030T100MJGJ
                                                                                                    Newark Part No.
                                                                                                    Full Reel88T9935
                                                                                                    Re-Reel08AH2195
                                                                                                    Cut Tape08AH2195
                                                                                                    Product RangeNRS Series
                                                                                                    Also Known AsLSXNH8080XKL100MJG, LLXNH8080XKL100MJG
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance10µH
                                                                                                    RMS Current (Irms)3.6A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)2.9A
                                                                                                    Product RangeNRS Series
                                                                                                    Power Inductor Case8mm x 8mm x 3mm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    DC Resistance Max0.0429ohm
                                                                                                    Product Length8mm
                                                                                                    Product Width8mm
                                                                                                    Product Height3mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    10µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Range

                                                                                                    NRS Series

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Length

                                                                                                    8mm

                                                                                                    Product Height

                                                                                                    3mm

                                                                                                    RMS Current (Irms)

                                                                                                    3.6A

                                                                                                    Saturation Current (Isat)

                                                                                                    2.9A

                                                                                                    Power Inductor Case

                                                                                                    8mm x 8mm x 3mm

                                                                                                    DC Resistance Max

                                                                                                    0.0429ohm

                                                                                                    Product Width

                                                                                                    8mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for NRS8030T100MJGJ

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)