Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T100MMGK
Newark Part No.08AH2191
Product RangeNRS Series
Also Known AsLSXND6060YEL100MMG, LLXND6060YEL100MMG
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
| 10+ | $0.524 |
| 25+ | $0.463 |
| 50+ | $0.392 |
| 100+ | $0.335 |
| 250+ | $0.287 |
| 500+ | $0.250 |
| 1000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T100MMGK
Newark Part No.08AH2191
Product RangeNRS Series
Also Known AsLSXND6060YEL100MMG, LLXND6060YEL100MMG
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0598ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NRS6045T100MMGK
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.6A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.0598ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability