Need more?
| Quantity | Price |
|---|---|
| 1+ | $106.69 |
Product Information
Product Overview
The MS3126F10-6P is a 6-contact Circular Connector with gold-plated contacts, straight plug, 10-6 insert arrangement, pin contact. The crimp type miniature connector provides performance and versatility needed for applications demanding high reliability and crimp removable contacts. These crimp contacts are rear insertable/front release and are held in position by an MS approved spring tower retention system. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- Designates environmental resisting connector with strain relief
- Resilient inserts which provide high dielectric strength and moisture barrier
- Corrosion-resistant
- Both insert and main joint gasket are molded from resilient neoprene
- Provides excellent moisture sealing at gasket
- Superior electrical isolation of contact in insert
- 1000VAC RMS (at sea level) Operating voltage
- -55 to +125° Operating temperature
Applications
Defence, Military & Aerospace, Building Automation, Communications & Networking, Industrial, Robotics, Sensing & Instrumentation, Mining, Oil & Gas, System Monitoring, Logistics
Technical Specifications
MIL-DTL-26482 Series I
Straight Plug
Crimp Pin
10-6
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS3126 Series
6Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
Cadmium
Technical Docs (2)
Alternatives for MS3126F10-6P
1 Product Found
Legislation and Environmental
Product Compliance Certificate