2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Housings
                                                                                                  Print Page

                                                                                                  172878-0002

                                                                                                  Connector Housing, ValuSeal 172878 Series, Receptacle, 2 Positions, 4 mm

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 172878-0002
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No172878-0002
                                                                                                  Newark Part No.08AC3657
                                                                                                  Product RangeValuSeal 172878 Series
                                                                                                  Also Known AsGTIN UPC EAN: 889056298186
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,153 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2.250
                                                                                                  10+$1.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No172878-0002
                                                                                                  Newark Part No.08AC3657
                                                                                                  Product RangeValuSeal 172878 Series
                                                                                                  Also Known AsGTIN UPC EAN: 889056298186
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeValuSeal 172878 Series
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  No. of Positions2Positions
                                                                                                  Pitch Spacing4mm
                                                                                                  For Use WithMolex ValuSeal Series 173042-0001 Socket Contact
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Alternatives for 172878-0002

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  ValuSeal Wire-to-Wire Connector System offers an IP65-rated, highly reliable sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.

                                                                                                  • Integrated wire strain-relief in the connector body
                                                                                                  • Positive latch
                                                                                                  • IP65-rated, integrated wire-and-ring seal
                                                                                                  • Crimp-and-poke insertion
                                                                                                  • One-piece housing design
                                                                                                  • Compact 4mm pitch

                                                                                                  Applications

                                                                                                  Commercial Vehicle, Consumer Electronics, Industrial, Industrial Automation, Lighting

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  ValuSeal 172878 Series

                                                                                                  No. of Positions

                                                                                                  2Positions

                                                                                                  For Use With

                                                                                                  Molex ValuSeal Series 173042-0001 Socket Contact

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Pitch Spacing

                                                                                                  4mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Technical Docs (5)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)