![KEMET C0402C682K4RACTU SMD Multilayer Ceramic Capacitor, 6800 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/07X0733-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.453 | $0.45 |
| Total Price | $0.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 25+ | $0.210 |
| 100+ | $0.179 |
| 250+ | $0.163 |
| 500+ | $0.146 |
| 1000+ | $0.126 |
| 2500+ | $0.124 |
| 5000+ | $0.108 |
| Quantity | Price |
|---|---|
| 10000+ | $0.102 |
| 20000+ | $0.100 |
| 30000+ | $0.098 |
| 50000+ | $0.096 |
| 100000+ | $0.094 |
| 250000+ | $0.092 |
Product Information
Product Overview
C0402C682K4RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 6800pF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
6800pF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
-
MSL 1 - Unlimited
16V
± 10%
C Series KEMET
0.5mm
-55°C
125°C
No SVHC (04-Feb-2026)
Alternatives for C0402C682K4RACTU
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate