![KEMET C0402C123K8RACTU SMD Multilayer Ceramic Capacitor, 0.012 µF, 10 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.130 | $1,300.00 |
| Total Price | $1,300.00 | ||
| Quantity | Price |
|---|---|
| 10000+ | $0.130 |
| Quantity | Price |
|---|---|
| 10000+ | $0.102 |
| 20000+ | $0.100 |
| 30000+ | $0.098 |
| 50000+ | $0.096 |
| 100000+ | $0.094 |
| 250000+ | $0.092 |
Product Information
Product Overview
C0402C123K8RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.012µF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.012µF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
0.5mm
-55°C
-
No SVHC (25-Jun-2025)
Alternatives for C0402C123K8RACTU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate