1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    E3JM-R4M4-G

                                                                                                    PHOTOELECTRIC SENSOR, THROUGH -BEAM, NPN

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION E3JM-R4M4-G
                                                                                                    OMRON INDUSTRIAL AUTOMATION E3JM-R4M4-G
                                                                                                    OMRON INDUSTRIAL AUTOMATION E3JM-R4M4-G
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE3JM-R4M4-G
                                                                                                    Newark Part No.07WX8831
                                                                                                    Product RangeE3JM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$306.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $306.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE3JM-R4M4-G
                                                                                                    Newark Part No.07WX8831
                                                                                                    Product RangeE3JM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Distance Max4m
                                                                                                    Sensing MethodRetroreflective
                                                                                                    Product RangeE3JM Series
                                                                                                    Connection MethodTerminal Block
                                                                                                    Supply Voltage Min12V
                                                                                                    Supply Voltage Max240V
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The E3JM series from Omron are universal AC/DC photoelectric sensor with built-in timer.

                                                                                                    • Built-in power supply photoelectric sensor
                                                                                                    • Easy to wire terminal block
                                                                                                    • Built-in timer offers selectable ON delay, OFF delay and one shot
                                                                                                    • Relay or transistor output models
                                                                                                    • Polarized, through beam and diffuse models
                                                                                                    • Light ON/dark ON operation switch selectable
                                                                                                    • Supply voltage range from 24VAC to 240VAC and 12VDC to 240VDC
                                                                                                    • UL and CSA approved
                                                                                                    • Operating temperature range from -25°C to 55°C
                                                                                                    • Fixed and adjustable sensitivity adjustment

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Sensing Distance Max

                                                                                                    4m

                                                                                                    Product Range

                                                                                                    E3JM Series

                                                                                                    Supply Voltage Min

                                                                                                    12V

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sensing Method

                                                                                                    Retroreflective

                                                                                                    Connection Method

                                                                                                    Terminal Block

                                                                                                    Supply Voltage Max

                                                                                                    240V

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised