Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 10+ | $9.260 |
| 25+ | $8.470 |
| 50+ | $8.070 |
| 100+ | $7.840 |
| 200+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NJ3FC6 from Neutrik is a professional locking 1/4" cable jack for secure in-line connections. This jack is made of nickel housing with silver contacts for excellent cable protection. The 3 pole phone cable jack in-line version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. The plug locks automatically when mating and unlocks only by pressing red release tab.
- Securely locking cable jack
- Mates with all mono and stereo plugs specified according to EIA RS-453 (A-gauge)
- Metal shell makes it extremely robust and reliable
- Neutrik cable retention and boot as on XLR connectors
- Solder terminals
- Brass with silver contacts and zinc die-cast with nickel shell
- Polyamide insert
- Compliance with EIA RS 453, IEC 60603-11 standards
- Temperature range from -25°C to +70°C
- Greater than 10000 mating cycles
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NJ3FC6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability