2. Connectors
                                                                                                    3. Audio & Video Connectors & Adapters
                                                                                                    4. Audio & Video Connectors
                                                                                                    5. XLR Connectors
                                                                                                    Print Page

                                                                                                    NC5FX-B

                                                                                                    XLR Connector, 5 Contacts, Jack, Cable Mount, Gold Plated Contacts, Metal Body, X Series

                                                                                                    Date/Lot Code

                                                                                                    NEUTRIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEUTRIK NC5FX-B
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNC5FX-B
                                                                                                    Newark Part No.89F6054
                                                                                                    Product RangeX Series
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NEUTRIK
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNC5FX-B
                                                                                                    Newark Part No.89F6054
                                                                                                    Product RangeX Series
                                                                                                    No. of Contacts5Contacts
                                                                                                    GenderJack
                                                                                                    Connector MountingCable Mount
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Connector Body MaterialMetal Body
                                                                                                    Product RangeX Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Alternatives for NC5FX-B

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The NC5FX-B from Neutrik is a 5 pole female XLR cable connector in black metal housing. This latch lock device has rugged zinc die-cast shell for long lasting and durability, chuck type strain relief system for secure clamping of cables.

                                                                                                    • Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with gold plating
                                                                                                    • Zinc die-cast (ZnAl4Cu1) shell with black chromium plating and polyacetal (POM) strain relief
                                                                                                    • Boot (polyurethan ) with rubber gland gives high protection against bending stresses
                                                                                                    • Coloured rings and boots available for coding and marking
                                                                                                    • Dielectric strength of 1.5KVDC
                                                                                                    • 7.5A rated current per contact and rated voltage <lt/> 50V
                                                                                                    • Lifetime <gt/> 1000 mating cycles, maximum wire size of 18AWG (1.0mm²)
                                                                                                    • UL ECBT2.E135070 certified
                                                                                                    • Flammability rating meets UL 94 HB and IEC 61076-2-103 standard compliance, IP 40 protection class
                                                                                                    • Temperature range from -30°C to +80°C
                                                                                                    • <lt/>50V Voltage rating
                                                                                                    • -30 to +80°C Temperature range

                                                                                                    Applications

                                                                                                    Audio, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    5Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Connector Body Material

                                                                                                    Metal Body

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Gender

                                                                                                    Jack

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Product Range

                                                                                                    X Series

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code