1. Home
                                                                                                    2. Connectors
                                                                                                    3. Audio & Video Connectors & Adapters
                                                                                                    4. Audio & Video Connectors
                                                                                                    5. XLR Connectors
                                                                                                    Print Page

                                                                                                    NC4MD-L-1

                                                                                                    XLR Connector, 4 Contacts, Plug, Panel Mount, Silver Plated Contacts, Zinc Body, DL Series

                                                                                                    Date/Lot Code

                                                                                                    NEUTRIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEUTRIK NC4MD-L-1
                                                                                                    NEUTRIK NC4MD-L-1
                                                                                                    NEUTRIK NC4MD-L-1
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNC4MD-L-1
                                                                                                    Newark Part No.98F6608
                                                                                                    Product RangeDL Series
                                                                                                    Your Part Number
                                                                                                    90 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.280
                                                                                                    10+$7.020
                                                                                                    25+$6.370
                                                                                                    50+$6.080
                                                                                                    100+$5.900
                                                                                                    200+$5.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEUTRIK
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNC4MD-L-1
                                                                                                    Newark Part No.98F6608
                                                                                                    Product RangeDL Series
                                                                                                    No. of Contacts4Contacts
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Contact PlatingSilver Plated Contacts
                                                                                                    Connector Body MaterialZinc Body
                                                                                                    Product RangeDL Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The NC4MD-L-1 from Neutrik is a 4 pole male receptacle with solder cups, nickel housing and silver contacts. The universal D-size metal body XLR panel mount series and UL recognized component.

                                                                                                    • Robust "D" metal shell
                                                                                                    • Standardized D sized 24mm panel cut-out
                                                                                                    • Rated current per contact is 10A, rated voltage is 50V
                                                                                                    • Wire size is 16AWG
                                                                                                    • Dielectric strength is 1.5KVDC, contact resistance is 5mohm
                                                                                                    • Insulation resistance is 10Gohm
                                                                                                    • Protection class IP40
                                                                                                    • Temperature range from -30°C to +80°C
                                                                                                    • <gt/>10GΩ Insulation resistance
                                                                                                    • 10A Current rating per contact
                                                                                                    • <lt/>50V Voltage rating
                                                                                                    • -30 to +80°C Temperature range

                                                                                                    Applications

                                                                                                    Industrial, Audio, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    4Contacts

                                                                                                    Contact Plating

                                                                                                    Silver Plated Contacts

                                                                                                    Product Range

                                                                                                    DL Series

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Connector Body Material

                                                                                                    Zinc Body

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code