Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FX
Newark Part No.46F8555
Product RangeX Series
Also Known AsGTIN UPC EAN: 7613187002991
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeX Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for NC3FX
3 Products Found
Product Overview
The NC3FX from Neutrik is a 3 pole female XLR cable connector. This female cable has rugged zinc die-cast shell for long lasting and durability and chuck type strain relief system for secure clamping of cables.
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating and polyacetal (POM) strain relief
- Boot (polyurethan) with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- Dielectric strength of 1.5KVDC
- 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
- UL ECBT2.E135070 certified
- IP 40 protection class
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
X Series
Technical Docs (4)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate