ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    150AB2000B

                                                                                                    Heat Sink, T Slots, 0.87 C/W, 40 mm, 96 mm, 200 mm RoHS Compliant: Yes

                                                                                                    ABL HEATSINKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABL HEATSINKS 150AB2000B
                                                                                                    ManufacturerABL HEATSINKS
                                                                                                    Manufacturer Part No150AB2000B
                                                                                                    Newark Part No.07WX4330
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$45.660
                                                                                                    5+$43.740
                                                                                                    10+$41.090
                                                                                                    25+$38.150
                                                                                                    50+$34.020
                                                                                                    100+$32.260
                                                                                                    250+$30.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $45.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABL HEATSINKS
                                                                                                    ManufacturerABL HEATSINKS
                                                                                                    Manufacturer Part No150AB2000B
                                                                                                    Newark Part No.07WX4330
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance0.87°C/W
                                                                                                    Packages Cooled-
                                                                                                    External Width - Metric96mm
                                                                                                    External Height - Metric40mm
                                                                                                    External Length - Metric200mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialAluminium
                                                                                                    External Width - Imperial3.78"
                                                                                                    External Height - Imperial1.57"
                                                                                                    External Length - Imperial7.87"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    0.87°C/W

                                                                                                    External Width - Metric

                                                                                                    96mm

                                                                                                    External Length - Metric

                                                                                                    200mm

                                                                                                    Heat Sink Material

                                                                                                    Aluminium

                                                                                                    External Height - Imperial

                                                                                                    1.57"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Packages Cooled

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    40mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    3.78"

                                                                                                    External Length - Imperial

                                                                                                    7.87"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)