2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    PPL0750B

                                                                                                    Heat Sink, TO-220/218, TO-218, TO-220, 3.7 C/W, 28 mm, 50 mm, 75 mm RoHS Compliant: Yes

                                                                                                    ABL HEATSINKS
                                                                                                    ABL HEATSINKS PPL0750B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerABL HEATSINKS
                                                                                                    Manufacturer Part NoPPL0750B
                                                                                                    Newark Part No.07WX4323
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.590
                                                                                                    10+$9.350
                                                                                                    25+$9.150
                                                                                                    50+$8.690
                                                                                                    100+$8.210
                                                                                                    250+$7.560
                                                                                                    500+$6.970
                                                                                                    1000+$6.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABL HEATSINKS
                                                                                                    ManufacturerABL HEATSINKS
                                                                                                    Manufacturer Part NoPPL0750B
                                                                                                    Newark Part No.07WX4323
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance3.7°C/W
                                                                                                    Packages CooledTO-218, TO-220
                                                                                                    External Width - Metric50mm
                                                                                                    External Height - Metric28mm
                                                                                                    External Length - Metric75mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialAluminium
                                                                                                    External Width - Imperial1.97"
                                                                                                    External Height - Imperial1.1"
                                                                                                    External Length - Imperial2.95"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    3.7°C/W

                                                                                                    External Width - Metric

                                                                                                    50mm

                                                                                                    External Length - Metric

                                                                                                    75mm

                                                                                                    Heat Sink Material

                                                                                                    Aluminium

                                                                                                    External Height - Imperial

                                                                                                    1.1"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Packages Cooled

                                                                                                    TO-218, TO-220

                                                                                                    External Height - Metric

                                                                                                    28mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    1.97"

                                                                                                    External Length - Imperial

                                                                                                    2.95"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)