Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL7
Newark Part No.07WX0687
Product RangePBL
Your Part Number
6,671 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 5+ | $7.410 |
| 10+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL7
Newark Part No.07WX0687
Product RangePBL
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric41.91mm
External Width - Metric95mm
External Depth - Metric100mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial3.94"
External Depth - Imperial3.74"
Product RangePBL
SVHCNo SVHC (17-Jan-2022)
Product Overview
A surface mounting ABS box giving high strength characteristics, whilst being easily drilled or worked. The enclosure has a self-locking base that can be permanently fixed by the use of glue and has a recessed portion at one end for wire entry or terminal block mounting. Ideal for alarm or automobile circuits. A rectangular depression is included for labels or controls.
- Dimensions (LxWxH): 100x95x42mm (excluding 10mm flange).
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
41.91mm
External Depth - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
PBL
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.65"
External Depth - Imperial
3.74"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for PBL7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate