Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9926ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 07W8147 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29,404.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29,404.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9926ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 07W8147 |
| Technical Datasheet | |
| Vector Network Analyzer Type | Handheld |
| Test Frequency Range | 30kHz to 14GHz |
| Sensitivity dBm | - |
| Manufacturer Warranty | 3 Years |
| Product Range | - |
| Plug Type | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The N9926A is a portable battery-operated microwave vector network analyzer, base is a transmission/reflection (S11, S21) VNA; configurations also include full 2-port (S11, 21, S12, S22), cable and antenna analyzer, power meter, vector voltmeter.
- 30 kHz to 14 GHz
- Directivity <gt/> 34 dB, dynamic range 100 dB to 9 GHz, 94 dB to 14 GHz
- Flat output power (± 1 dB) across whole frequency range, adjustable in 1 dB steps
- Transmission/reflection (S21, S11), or full two-port (S21, S11, S12, S22)
- Distance-to-fault, return loss, cable loss
- VVM: 30 kHz to 14 GHz, compare phase and electrical length
- Power measurements with USB sensor: 9 kHz to 24 GHz (sensor dependent)
- Built-in power meter: 5 kHz to 14 GHz
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
| Vector Network Analyzer Type | Handheld |
|---|---|
| Sensitivity dBm | - |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
| Test Frequency Range | 30kHz to 14GHz |
|---|---|
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |