Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NB3N200SDR2GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 07W7179 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.770 |
| 5000+ | $1.730 |
| 7500+ | $1.700 |
| 12500+ | $1.660 |
| 25000+ | $1.630 |
| 62500+ | $1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NB3N200SDR2GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 07W7179 |
| Technical Datasheet | |
| Device Type | Differential Line Driver / Receiver |
| LVDS IC Type | Differential Line Driver / Receiver |
| Operating Temperature Min | -40°C |
| Peak-to-Peak Jitter Max | 150ps |
| Operating Temperature Max | 85°C |
| Supply Current Max | 24mA |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SOIC |
| Driver Case Style | SOIC |
| No. of Pins | 8Pins |
| Signaling Rate | 200Mbps |
| Input Level | LVCMOS, M-LVDS |
| Output Level | LVCMOS, M-LVDS |
| Output Level Type | LVCMOS, M-LVDS |
| No. of Bits | 1bit |
| ESD HBM | 6kV |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | Differential Line Driver / Receiver |
|---|---|
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Min | 3V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Input Level | LVCMOS, M-LVDS |
| Output Level Type | LVCMOS, M-LVDS |
| ESD HBM | 6kV |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| LVDS IC Type | Differential Line Driver / Receiver |
|---|---|
| Peak-to-Peak Jitter Max | 150ps |
| Supply Current Max | 24mA |
| Supply Voltage Max | 3.6V |
| Driver Case Style | SOIC |
| Signaling Rate | 200Mbps |
| Output Level | LVCMOS, M-LVDS |
| No. of Bits | 1bit |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |