Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHLG-240H-12A
Newark Part No.07W4036
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Product Overview
The HLG-240H-12A is a 1-output 240W Switching Power Supply with built-in active PFC function. The HLG-240H series AC/DC LED power supply offers constant current LED drive mode, adjustable and fixed output. It also offers cooling by free air convection and 3-in-1 dimming function. It is suitable for dry/damp/wet locations and LED lighting and street lighting applications. The output voltage and constant current level can be adjusted through internal potentiometer.
- IP65 Protection rating
- <lt/>0.75mA/277VAC Leakage current
Applications
Power Management, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
192W
Output Current
16A
Input Voltage Min
90V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate