Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG306-06-A-1-0400-L-BCopy
Newark Part No.07W3658
Product RangeWhite Lite BG306 Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.300 | $0.208 |
| 10+ | $1.110 | $0.208 |
| 25+ | $1.040 | $0.208 |
| 50+ | $0.975 | $0.208 |
| 100+ | $0.910 | $0.208 |
| 250+ | $0.845 | $0.208 |
| 500+ | $0.780 | $0.208 |
| 1000+ | $0.548 | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG306-06-A-1-0400-L-BCopy
Newark Part No.07W3658
Product RangeWhite Lite BG306 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeWhite Lite BG306 Series
No. of Contacts6Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG306-06-A-1-0400-L-B is a 6-contact 2.54mm white straight Board-to-board Socket with gold plated brass contacts and an UL94V-0 natural LCP polyester standard insulator. The BG306 series receptacle has leaf spring type contacts and surface type PCB mount. LCP is suitable for IR reflow, wave and manual solder.
- No locating peg
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC Dielectric withstanding voltage
- 0.64mm Mates with square pin size
Applications
Industrial, Consumer Electronics
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
White Lite BG306 Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount Straight
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability